Vishay LVR03R0100FS70

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0100FS70.

IHS

Datasheet4 pages5 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.22
Stock
1
55,585
Authorized Distributors
0
1
Resistance
10 mΩ
10 mΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Molded
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT10L0
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR03R0100FS70 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Strip 0.01 Ohm 1% 3W Molded AXL Thru-Hole T/R
RES 0.01 OHM 1% 3W AXIAL WW
LVR-3 .01 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric