What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCF8591T/2,512

Codec General Purpose 1-CH 8bit 3.3V/5V Automotive 16-Pin SO Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8591T/2,512.

element14 APAC

Datasheet31 pages14 years ago

Farnell

Jameco

iiiC

CAD Models

Download NXP Semiconductors PCF8591T/2,512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
Stock
76,067
150,206
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
16
16
Resolution
1 B
1 B
Interface
Serial
Serial
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
40 dB
40 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-07-17
LTD Date2015-07-17

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18

Descriptions

Descriptions of NXP Semiconductors PCF8591T/2,512 provided by its distributors.

Codec General Purpose 1-CH 8bit 3.3V/5V Automotive 16-Pin SO Tube
Data Acquisition Device, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
IC, 8-BIT A/D AND D/A Converter, SOIC-16; Supply Voltage Range:2.5V to 6V; Operating Temperature
Analog Circuit, 1 Func, CMOS, PDSO16
IC,PCF8591T/2,512,8 BIT ADC/DA
ADC, DAC, 8BIT, I2C, 16SOIC; IC Function: A/D & D/A Converter; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; IC Package Type: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Pr

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8591T-2,512
  • PCF8591T/2,512.
  • PCF8591T/2512
  • PCF8591T/2512.
  • PCF8591T2,512
  • PCF8591T2512