Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9554CPWJ

160mA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554CPWJ.

LCSC

Datasheet36 pages11 years ago

HQonline

Inventory History

3 month trend:
+4.17%

CAD Models

Download NXP Semiconductors PCA9554CPWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCA9538APWJ
160mA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
NXP SemiconductorsPCA9670PW,118
PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16
NXP SemiconductorsPCA8574APW,112
I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Texas InstrumentsTCA9534PWR
10mA 25mA I2C 8-Ch 1.65V 5.5V 400kHz Yes TSSOP-16 SMD Adhesive Mount 1.2mm H
Texas InstrumentsTCA9534APWR
I2C Level Shifter, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsTCA9538PWR
25mA I2C 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 5mm(Length)*4.4mm(width)

Descriptions

Descriptions of NXP Semiconductors PCA9554CPWJ provided by its distributors.

160mA 10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes TSSOP-16 SMD mount,glue mount 950μm(height)
PCA9554C Series 5.5 V Push Pull Output SMT Specialty Interface IC - TSSOP-16
Low-voltage 8-bit I2C-bus and SMBus low power I/O port with interrupt, weak pull-up
NXP Semiconductors SCT
I/O Port Expanders; PCA9554CPWJ; NXP SEMICONDUCTORS; I2C, SMBus; 16; 8; 400 kHz
PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 1.8V 5mm 400kHz 10mA 25mA
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Expander 8-bit Serial-I2C 400KHz 16-Pin TSSOP T/R
400kHz TSSOP-16 I/O Expanders ROHS
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16;
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP