What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9534D,112

PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt SOP 16-Pin
$ 0.551
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9534D,112.

IHS

Datasheet27 pages11 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.551
$ 0.761
Stock
19,170
227,084
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
16
16
Interface
-
I2C, SMBus, Serial
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCA9554AD,118
I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9554D,118
PCA9554 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - SOIC-16
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9534D,112 provided by its distributors.

PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt SOP 16-Pin
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO Bulk
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16
BU 510 - SECURITY & CONNECTIVITY
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534D 112
  • PCA9534D-112
  • PCA9534D112