Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9532PW

LED Driver 550uA Supply Current 24-Pin TSSOP / 16-bit I2C LED dimmer
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9532PW.

IHS

Datasheet31 pages17 years ago
Datasheet21 pages21 years ago

Upverter

Jameco (USA)

Verical

DigiKey

CAD Models

Download NXP Semiconductors PCA9532PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.766
$ 2.17
$ 2.17
Stock
235,678
405,075
405,075
Authorized Distributors
1
6
6
Display Type
-
-
-
Output Current
25 mA
200 mA
200 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
I²C
I²C
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
24
24

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9532PW provided by its distributors.

LED Driver 550uA Supply Current 24-Pin TSSOP / 16-bit I2C LED dimmer
5.5V PWM 25mA 16 2.3V TSSOP-24 , 1.1mm
Bulk 8542.39.00.01 LED DISPLAY DRIVER NICKEL/PALLADIUM/GOLD (NI/PD/AU) led driver 7.8mm 25mA 5.5V 400mW
LED Lighting Drivers I2C LED DIMMER 16BIT
IC LED DRIVER LIN 25MA 24TSSOP
LED Driver, 16-Segment, PDSO24
16-BIT I2C FM OD LED DIM RST <AZ
The PCA9532 is a 16-bit I2C-bus and Sm Bus I/O expander optimized for dimming LEDs in 256 discrete steps for Red/Green/Blue (RGB) color mixing and back light applications. The PCA9532 contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough (> 100 Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED. The initial set-up sequence programs the two blink rates/duty cycles for each individual PWM. From then on, only one command from the bus master is required to turn individual LEDs ON, OFF, BLINK RATE 1 or BLINK RATE 2. Based on the programmed frequency and duty cycle, BLINK RATE 1 and BLINK RATE 2 will cause the LEDs to appear at a different brightness or blink at periods up to 1.69 seconds. The open drain outputs directly drive the LEDs with maximum output sink current of 25 mA per bit and 200 mA per package (100 mA per octal). To blink LEDs at periods greater than 1.69 seconds the bus master(MCU, MPU, DSP, chip set, etc.) must send repeated commands to turn the LED on and off as is currently done when using normal I/O Expanders like the Philips PCF8575 or PCA9555. Any bits not used for controlling the LEDs can be used for General Purpose Parallel Input/Output (GPIO) expansion which provides a simple solution when additional I/O is needed for AC PI power switches, sensors, pushbuttons, alarm monitoring, fans, etc. The active-LOW hardware reset pin (RESET) and Power-On Reset (POR) initializes the registers to their default state, all zeroes, causing the bits to be set HIGH (LED off). Three hardware address pins on the PCA9532 allow eight devices to operate on the same bus.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP