Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX5700DP

NXP MPX5700DP Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V
$ 13.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5700DP.

Upverter

Datasheet11 pages13 years ago
Technical Drawing1 page10 years ago

IHS

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-42.79%

CAD Models

Download NXP Semiconductors MPX5700DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5700AP
NXP MPX5700AP Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-101.52Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPX5700DP provided by its distributors.

NXP MPX5700DP Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V
Pressure Sensor 101.53 PSI (700 kPa) Differential Male
SENSOR DIFF PRESS 101.5 PSI MAX / Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive 6-Pin Case 867C-05 Tray
Pressure Sensor, 5V, 0/700Kpa, Sensor 6, Port Rohs Compliant: Yes
Pressure Sensors; MPX5700DP; NXP SEMICONDUCTORS; SIP; 5.241458 g; 6; 5.25 V
Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 700 kPa, Ratiometric, 4.75 V to 5.25 V, 6 Pins, SIP
NXP Pressure Sensors, 700kPa, epoxy resin, Differential pressure reading types, Minimum pressure reading0kPa Analog output type, ±2.5 %accuracy, 4.7 Voutput, 4.75 → 5.25 V DC
IC, PRESSURE SENSOR; Pressure Type:Differential; Operating Pressure Range:0kPa to 700kPa; Sensitivity, V/P:6.4mV/kPa; Supply Current:7mA; Sensor Case Style:867C-05; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:5700; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 700kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867C-05; Port Style:Dual Port; Supply Current Max:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5700DP.