NXP Semiconductors MPX5050GP

Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 6-Pin Case 867B-04 Tray
$ 18.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5050GP.

element14 APAC

Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
Datasheet14 pages19 years ago

Upverter

Freescale Semiconductor

iiiC

Newark

Inventory History

3 month trend:
-34.84%

CAD Models

Download NXP Semiconductors MPX5050GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX5050DP
NXP MPX5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5050D
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential Automotive 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPX5050GP provided by its distributors.

Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 6-Pin Case 867B-04 Tray
Pressure Sensor, 5V, 0/50Kpa, Sensor 6, Port Rohs Compliant: Yes
MPX5050 Series 50 KPa 5 V 2.5% Analog Output Through Hole Pressure Sensor
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount
Pressure Sensor 0.088V to 4.813V 0 to 50kPa Gauge 6-Pin SIP Tray
NXP Pressure Sensors, Maximum pressure reading50kPa, Minimum pressure reading0bar
IC,MPX5050GP,867B, 0-7.25 PSI/50kPa,5V,P-SENSOR
Pressure Sensors; MPX5050GP; NXP SEMICONDUCTORS; SIP; 3.376286 g; 6; 5.25 V
Discover MPX5050GP analog pressure sensor: features, datasheet, specs, and Onzuu procurement options. Ideal for vented gauge pressure sensing up to 50kPa.
IC, SENSOR, GAUGE PRESS 7.25 PSI; Pressure Type:Gauge; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:90mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5050; Connection Size:4.93mm; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5050GP.
  • MPX5050GP..