NXP Semiconductors MPX5050DP

NXP MPX5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
$ 23.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5050DP.

IHS

Datasheet18 pages18 years ago

Future Electronics

Upverter

Factory Futures

Freescale Semiconductor

Inventory History

3 month trend:
-17.91%

CAD Models

Download NXP Semiconductors MPX5050DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX5050GP1
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 6-Pin Case 867B-04 Tray
NXP SemiconductorsMPX5050GP
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage Automotive 6-Pin Case 867B-04 Tray
NXP SemiconductorsMPX5050D
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential Automotive 6-Pin Case 867-08 Tray

Descriptions

Descriptions of NXP Semiconductors MPX5050DP provided by its distributors.

NXP MPX5050DP Pressure Sensor, Differential, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Differential Automotive 6-Pin Case 867C-05 Tray
MPX5050 Series 50 kPa 4.7 V Silicon Piezoresistive Pressure Sensor - SIP-6
Pressure Sensor, 5V, 0/50Kpa, Sensor 6, Port Rohs Compliant: Yes
Sensor, 0 to 7.25 PSI, 90, 1 ms, 5 VDC, 7 mAdc, 0.2 VDC, -40 C, 125 C
NXP Differential pressure sensor, Differential pressure sensor
Pressure Sensors; MPX5050DP; NXP SEMICONDUCTORS; SIP; 5.241458 g; 6; 5.25 V
Pressure Sensor, Differential, Dual Axial Barbed Port, Same Side, 0 kPa to 50 kPa, Ratiometric, 4.75 V to 5.25 V, 6 Pins, SIP
IC, PRESSURE SENSOR; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:90mV/kPa; Supply Current:7mA; Sensor Case Style:867C-05; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:5050; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867C-05; Port Style:Dual Port; Supply Current Max:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 5050DP
  • MPX5050DP.