NXP Semiconductors MPX4100AP

Pressure Sensor 0.3V to 4.9V 20KPa to 105KPa Absolute 6-Pin Case 867B-04 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4100AP.

Newark

Datasheet13 pages18 years ago

element14 APAC

Factory Futures

Freescale Semiconductor

iiiC

CAD Models

Download NXP Semiconductors MPX4100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX4100A
Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX4115AS..
NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4115AP
Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 6-Pin Case 867B-04 Tray

Descriptions

Descriptions of NXP Semiconductors MPX4100AP provided by its distributors.

Pressure Sensor 0.3V to 4.9V 20KPa to 105KPa Absolute 6-Pin Case 867B-04 Tray
Piezoresistive Sensor, Absolute, 2.9Psi Min, 15.2Psi Max, 1.8%, 4.81-4.97V, Through Hole Mount
Pressure Type:absolute; Sensitivity, V/p:54Mv/kpa; Operating Pressure Min:20Kpa; Operating Pressure Max:105Kpa; Supply Voltage Min:4.85V; Supply Voltage Max:5.35V; Sensor Case Style:sip; No. Of Pins:6Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4100AP.