What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPX4115A

NXP MPX4115A.Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115A.

SOS electronic

Datasheet14 pages18 years ago

IHS

NXP Semiconductors SCT

element14

element14 APAC

CAD Models

Download NXP Semiconductors MPX4115A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX4115AP
NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4115AS..
NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4100A
NXP MPX4100A Pressure Sensor, Absolute, 54 mV/kPa, 20 kPa, 105 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of NXP Semiconductors MPX4115A provided by its distributors.

NXP MPX4115A.Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 6-Pin Case 867-08
Sensor, 2.18 to 16.7 PSI, 45.9, +/- 0.2%, 1 ms, 5.1 VDC, 8 mAdc, -40 C, 125 C
Pressure Sensor 15kPa...115kPa Analog Linear Out SIP6 Module MPX 4115 A
Pressure Sensor, 5.1V, 15/115kPa, Sensor 6, Tray
SENSOR, ABS PRESS 16.7 PSI, 867-6; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:7mA; Sensor Case Style:867; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4115; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 4115 A
  • MPX 4115A
  • MPX4115A.