Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2053GP.

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Gage Automotive 4-Pin Case 344B-01 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2053GP..

Newark

Datasheet17 pages18 years ago
Datasheet14 pages22 years ago

Factory Futures

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2100AP
MPX2100 Series 100 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4

Descriptions

Descriptions of NXP Semiconductors MPX2053GP. provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Gage Automotive 4-Pin Case 344B-01 Tray
FREESCALE SEMICONDUCTOR MPX2053GP. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.4%, 0-40mV, Rectangular, Through Hole Mount
PRESSURE SENSOR, 0 TO 50KPA, SIP-4
Pr. Sensor Comp 50kPa -0,6/+0,4% C344B
Sensors - Pressure SENSORS COMPENSATED
SENSOR GAUGE PRESS 7.25PSI MAX
IC, PRESSURE SENSOR, UNCOMPENSATED; Pressure Type:Gauge; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:0.8mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:10V to 16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage:10V; Supply Voltage Max:16V; Supply Voltage Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2053GP
  • MPX2053GP