NXP Semiconductors MPX12GP

Gage Peizoresistive Pressure Sensor 0-1.45 Psi 20-75MV Through Hole Mount
$ 8.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX12GP.

IHS

Datasheet20 pages18 years ago

NXP Semiconductors

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPX12GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPX10GP
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 20-80mV RECTANGULAR THROUGH HOLE MOUNT
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2053GP.
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Gage Automotive 4-Pin Case 344B-01 Tray
Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX12GP provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 20-75mV THROUGH HOLE MOUNT
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 344B-01 Tray
Pressure Sensor, 3V, 0/10kPa, Sensor 4, SENSOR4F, RoHS
NXP Semiconductors SCT
Pressure Sensor, 3V, 0/10kPa, Sensor 4, Tray
PRESSURE SENSOR, GAUGE, 10KPA, 4SIP; Pressure Type:Gauge; Operating Pressure Range:0 to 10kPa; Sensitivity, V/P:5.5mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:3V to 6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Connection Size:4.93mm; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage:3.0V; Supply Voltage Max:6V; Supply Voltage Min:3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP