NXP Semiconductors MPL3115A2

Pressure Sensor 7.25 PSI ~ 15.95 PSI (50 kPa ~ 110 kPa) Absolute 24 b 8-TLGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL3115A2.

IHS

Datasheet52 pages8 years ago
Datasheet41 pages11 years ago

Upverter

Newark

Future Electronics

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPL3115A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.048
Stock
146,285
484,574
Authorized Distributors
0
1
Case/Package
LGA
LGA
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
72.52 PSI
72.52 PSI
Operating Pressure
-
-
Accuracy
1 %
1 %
Port Style
No Port
No Port
Min Supply Voltage
1.95 V
1.95 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-06-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPL115A2T1
Pressure Sensor 50KPa to 115KPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A2
FREESCALE SEMICONDUCTOR MPL115A2 Pressure Sensor, Absolute, 50 kPa, 115 kPa, 2.375 V, 5.5 V
NXP SemiconductorsMPL115A1T1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray

Descriptions

Descriptions of NXP Semiconductors MPL3115A2 provided by its distributors.

Pressure Sensor 7.25 PSI ~ 15.95 PSI (50 kPa ~ 110 kPa) Absolute 24 b 8-TLGA
NXP - MPL3115A2 - Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V
MPL3115 Series Absolute Digital 3.6 V Surface Mount Pressure Sensor - LGA-8
Pressure Sensor 20kPa to 110kPa Absolute 8-Pin LGA Tray
Pressure Sensor, 2.5V, 20/110kPa, LGA 8, Tray
Strain Guage Sensor, Absolute, 2.9Psi Min, 15.95Psi Max, 0.10-0.90V, Rectangular, Surface Mount
IC, I2C Pressure and temp. sensor LGA-8
PRESSURE SENSOR, 50-110KPA, LGA-8; Pressure Type:Absolute; Supply Current:40µA; Sensor Case Style:LGA; No. of Pins:8; Supply Voltage Range:1.95V to 3.6V; Operating Temperature Range:-40°C to +85°C; Package / Case:8-LGA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP