Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPL115A2

FREESCALE SEMICONDUCTOR MPL115A2 Pressure Sensor, Absolute, 50 kPa, 115 kPa, 2.375 V, 5.5 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL115A2.

IHS

Datasheet24 pages8 years ago

Upverter

element14 APAC

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPL115A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-06-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPL115A2T1
Pressure Sensor 50KPa to 115KPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1T1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray
NXP SemiconductorsMPL3115A2R1
MPL3115A2: 3.6 V Absolute Pressure Digital Output I2C Precision Altimeter-LGA-8
NXP SemiconductorsMPL3115A2
Pressure Sensor 7.25 PSI ~ 15.95 PSI (50 kPa ~ 110 kPa) Absolute 24 b 8-TLGA

Descriptions

Descriptions of NXP Semiconductors MPL115A2 provided by its distributors.

FREESCALE SEMICONDUCTOR MPL115A2 Pressure Sensor, Absolute, 50 kPa, 115 kPa, 2.375 V, 5.5 V
Board Mount Pressure Sensor 50kPa to 115kPa Absolute 8-Pin LGA
I2C 50KPa,115KPa 2.375V 5.5V 1MPa ¡À0.145PSI (¡À1kPa) LGA-8 5mm*3mm*1.2mm
IC BAROMETER I2C DGTL MINI 8LGA / Miniature I2C Digital Barometer
Absolute, 7.25Psi Min, 16.67Psi Max, Rectangular, Surface Mount
MINI I2C DIGITAL BAROMETER, 50 TO 11; Pressure Type:Absolute; Operating Pressure Range:50kPa to 115kPa; Supply Voltage Range:2.375V to 5.5V; Sensor Case Style:LGA; No. of Pins:8; Supply Current:5µA; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPL115A2.