Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC880VR66

MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
$ 37.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC880VR66.

IHS

Datasheet87 pages24 years ago

Augswan

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-51.28%

Alternate Parts

Price @ 1000
$ 37.023
$ 29.084
Stock
264,923
281,175
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
I2C, SPI, UART
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC885ZP66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC880ZP66
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859DSLVR66A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC880VR66 provided by its distributors.

MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC880 Series 32-Bit 66 MHz SMT PowerQUICC Integrated Processor - PBGA-357
MPC8xx 32bit MCU USB 2.0 L1 Cache RAM 1.7V/1.9V/3.3V HDLC I2C IrDA PCMCIA SDLC SPI TDM UART USART 10Mbps/10Mbps/100bps BGA SMD, 25mm × 25mm × 1.82mm
MPU, 32BIT, 66MHZ, BGA-357; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:357; CPU Speed:66MHz; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC880VR66.