NXP Semiconductors MPC875VR133

MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC875VR133.

IHS

Datasheet84 pages22 years ago

Augswan

Freescale Semiconductor

iiiC

Mouser

Alternate Parts

Price @ 1000
$ 28.35
Stock
266,824
262,554
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
256
256
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
I2C, SPI, UART
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPC870CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC875CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870ZT133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC875VR133 provided by its distributors.

MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA256
PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, 0 to 95C
32-bit Communication Processors 133 MHz, 176 MIPS
IC POWER QUICC 133MHZ MPC875MPC8
POWERQUICC 32 BIT POWER ARCHITEC
MPU, 32BIT, 133MHZ, BGA-256; Series:MPC8xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:256; CPU Speed:133MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP