Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC860PVR80D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
$ 175.912
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860PVR80D4.

IHS

Datasheet77 pages22 years ago

NXP Semiconductors

Newark

HQonline

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 175.912
$ 196.59
$ 196.59
Stock
304,332
344,043
344,043
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC855TVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DTZQ80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DPZQ80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860PVR80D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
POWER QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357
PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
80MHz L1 CACHE 1 2V 3.465V,3.6V 80MHz 16KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx communication;CPM BGA SMD mount 25mm*25mm*1.82mm
IC, 32-BIT MPU, 80MHZ, BGA-357; Series:PowerQUICC I; Core Size:32 bit; Program Memory Size:24KB; CPU Speed:80MHz; Digital IC Case Style:BGA; No. of Pins:357; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:0°C to +95°C ;RoHS Compliant: Yes
POWER QUICC, SMD, 860PVR80, PBGA357; Series:MPC860; Bits, No. of:32; Frequency, typ:80MHz; Memory, Cache on Chip L1/L2:24KB; Interface type:I2C, SPI, UART; Termination Type:SMD; Case style:PBGA; Temp, op. max:95°C; Temp, op. min:0°C; Base number:860; Frequency, clock:80MHz; IC Generic number:860PVR80; Logic function number:4; Pins, No. of:357; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM size:0Byte; Temperature, operating range:0°C to +95°C; Voltage, supply max:3.3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP