Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8560CVT667JC

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8560CVT667JC.

IHS

Datasheet104 pages24 years ago

NXP Semiconductors

Freescale Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 173.06
$ 173.06
Stock
157,535
260,585
260,585
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
RISC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
-
-
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8560VT667LC
MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8560VT833LC
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8560CVT667JC provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
IC MPU MPC85XX 667MHZ 783FCPBGA
PQ37 8560-Ext Tmp r2.1 / TRAY TRAY MULTIPLE DP BAKEABLE
POWERQUICC III PROCESSOR WITH TD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP