Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8555PXALF

MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 175.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555PXALF.

NXP Semiconductors

Datasheet88 pages22 years ago

IHS

Freescale Semiconductor

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 175.438
$ 182.846
$ 182.846
Stock
304,261
203,832
203,832
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
667 MHz
667 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541EPXALF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541PXALF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8560PX667LC
MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8555PXALF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
667MHz 1 1.14V 1.26V 2.5V,3.3V DUART,I2C,PCI,SPI,TDM,UART PowerPC e500 BGA SMD mount 29mm*29mm*3.25mm
POWERQUICC RISC MICROPROCESSOR,
IC MPU MPC85XX 667MHZ 783FCPBGA
32-bit Communication Processors PQ 37 LITE 8555

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP