Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8548PXAQGD

Microprocessors - Mpu PQ38 Pb St Ne 1000 R3.0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548PXAQGD.

IHS

Datasheet151 pages13 years ago

Augswan

Freescale Semiconductor

Arrow Electronics

Alternate Parts

Price @ 1000
$ 213.553
$ 213.553
Stock
251,572
245,641
245,641
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
1 GHz
1 GHz
Interface
I2C
Ethernet, I2C, UART
Ethernet, I2C, UART
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-09-25
LTD Date2016-09-24

Related Parts

NXP SemiconductorsMPC8548VTAQGD
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8545PXATGD
MPU MPC85xx RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8543VTANGD
MPU PowerQUICC III RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8547EVTATGD
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8548PXAQGD provided by its distributors.

Microprocessors - MPU PQ38 PB ST NE 1000 R3.0
IC MPU MPC85XX 1.0GHZ 783FCPBGA
PowerQUICC 32-Bit Power Arch SoC, 1000MHz, GbE, PCI, PCI-X, PCIe, SRIO, DDR2, ECC, 0 to 105C, R3
MPU, 32-BIT, 1000MHZ, PBGA783
SoC, CMOS, PBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP