Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8540CVT667JC

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.13um 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 216.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8540CVT667JC.

NXP Semiconductors

Datasheet104 pages24 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 216.549
$ 173.06
$ 173.06
Stock
150,603
260,585
260,585
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
-
-
Interface
I2C, UART
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8555ECPXALF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8540VT667LC
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.13um 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EPXALF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8540CVT667JC provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.13um 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
IC MPU MPC85XX 667MHZ 783FCPBGA
Microprocessors - MPU PQ 3 8540-DRACOM
0 667MHz L1/L2 CACHE 1 1.14V 1.26V 667MHz 32KB 2.5V,3.3V DUART,I2C,PCI,RapidIO 10Mbps,100Mbps,10Mbps,100Mbps,1Gbps 32bit PowerPC e500 BGA SMD mount 29mm*29mm*3.35mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP