Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8377EVRALGA

MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 74.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8377EVRALGA.

IHS

Datasheet127 pages14 years ago
Datasheet127 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 74.34
$ 66.44
$ 66.44
Stock
183,759
262,876
262,876
Authorized Distributors
4
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Interface
SPI
I2C, USB
I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPC8377VRALGA
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377ECVRAGDA
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377VRAJFA
MPU MPC83xx RISC 32-Bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8377EVRALGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 667MHz 689-TEPBGA II (31x31)
Mcu, 32Bit, Power, 667Mhz, Tepbga-Ii-689; |NXP Semiconductors MPC8377EVRALGA
MCU, 32BIT, POWER, 667MHZ, TEPBGA-II-689; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA-II; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP