Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8377ECVRAGDA

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 64.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8377ECVRAGDA.

IHS

Datasheet127 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+1.21%

Alternate Parts

Price @ 1000
$ 64.31
$ 49.879
$ 49.879
Stock
266,364
286,115
286,115
Authorized Distributors
3
5
5
Case/Package
BGA
-
-
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
400 MHz
400 MHz
Interface
SPI
I2C, USB
I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8377EVRAGDA
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377VRAJFA
MPU MPC83xx RISC 32-Bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377CVRALGA
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8377ECVRAGDA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31)
Microprocessor, 32-Bit, 266MHz, CMOS, PBGA689
Powerquicc, 32 Bit Power Arch Soc, 400Mh; |NXP Semiconductors MPC8377ECVRAGDA
MPU POWERQUICC II 400MHZ 689PBGA
IC MPU MPC83XX 400MHZ 689TEBGA
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP