Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8323EVRADDC

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
$ 20.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8323EVRADDC.

IHS

Datasheet82 pages22 years ago
Datasheet82 pages22 years ago

Freescale Semiconductor

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-10-15

Related Parts

NXP SemiconductorsMPC8321EVRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313CVRADDC
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA

Descriptions

Descriptions of NXP Semiconductors MPC8323EVRADDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
32-bit Communication Processors 8323 NOPB PBGA W/ENC
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C
MPU, 32BIT, E300 CORE, PQ II, 516PBGA
IC MPU MPC83XX 266MHZ 516FPBGA
POWERQUICC RISC MICROPROCESSOR,
IC DETECTOR VOLTAGE 3.3V 5TSOP
MPU, 32BIT, E300 CORE, PQ II, 516PBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:266MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:950mV to 1.05V; Operating Temperature Range:0°C to +105°C; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:266MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; No. of Bits:32; Package / Case:PBGA; Supply Voltage Max:1V; Supply Voltage Min:0.95V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP