Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8321EVRADDC

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
$ 17.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321EVRADDC.

IHS

Datasheet82 pages22 years ago

Freescale Semiconductor

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.245
$ 34.86
$ 34.86
Stock
224,264
209,369
209,369
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
266 MHz
266 MHz
266 MHz
Interface
I2C, PCI, SPI, UART, USB
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPC8313CVRADDC
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8323EVRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321VRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321EVRADDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C
FLOATING POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor 0C~105C TA 27mm 0.95V 66.67MHz
MPU, 32BIT, E300 CORE, PQ II, 516PBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:266MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:950mV to 1.05V; Operating Temperature Range:0°C to +105°C; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:266MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; No. of Bits:32; Package / Case:PBGA; Supply Voltage Max:1V; Supply Voltage Min:0.95V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP