Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313CVRAFFB

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CVRAFFB.

IHS

Datasheet99 pages17 years ago

Newark

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 40.99
$ 40.99
Stock
245,070
223,675
223,675
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-03-30
LTD Date2013-10-31

Descriptions

Descriptions of NXP Semiconductors MPC8313CVRAFFB provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
MPU, 32BIT, 333MHZ, TFPBGA-516
IC MPU MPC83XX 333MHZ 516TEPBGA
IC, 32-BIT MPU, 333MHZ, 516-PBGA
POWERQUICC II PRO PROCESSOR HARD
; Series:PowerQUICC II PRO; Core Size:32 bit; Leaded Process Compatible:Yes; No. of Bits:32 bit; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8313CVRAFFB.