What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPC8241LVR266D

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 357-Pin BGA Tray
$ 36.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8241LVR266D.

NXP Semiconductors

Datasheet58 pages21 years ago

IHS

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 36.979
$ 40.056
Stock
206,410
144,761
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
-
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC859DSLZP50A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859DSLCVR50A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859DSLVR66A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8241LVR266D provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 357-Pin BGA Tray
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 357-PBGA (25x25)
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA357
FLOATING POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~105C TA 25mm 1.7V 66MHz
MPC8241 Series 3.3 V 266 MHz Surface Mount Integrated Processor - BGA-357
266MHz L1 CACHE 1 1.9V 266MHz 16KB 3.3V I2C,I2O,PCI,UART 32bit PowerPC 603e BGA
IC, 32-BIT MPU, 266MHZ, BGA-357; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; CPU Speed:266MHz; Embedded Interface Type:JTAG, I2C, PCI, UART; Digital IC Case Style:BGA; No. of Pins:357 ;RoHS Compliant: Yes
MPU, 32BIT, 266MHZ, BGA-357; Product Range: PowerQUICC Family PowerQUICC II Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 357Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltage

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP