Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC564MVR56

RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC564MVR56.

IHS

Datasheet1,496 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 112.24
Stock
214,618
334,912
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
388
388
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
56 MHz
56 MHz
Number of I/Os
16
16
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPC563MZP56
Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC563MZP56R2
Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC563MVR56R2
Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC564MVR56 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
ROHS3Compliant Surface Mount FLASH External Microcontroller -40C~125C TA 56MHz 32K x 8 2.5V~2.7V
IC MCU 32BIT 512KB FLASH 388PBGA
32-bit MCUs MPC564 GREEN OAK PB-FREE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP