Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC563MZP56R2

Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
$ 106.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC563MZP56R2.

IHS

Datasheet1,420 pages21 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 106.224
$ 105.764
Stock
155,411
222,450
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
388
388
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
56 MHz
56 MHz
Number of I/Os
16
16
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-12-16
LTD Date2026-12-16

Related Parts

NXP SemiconductorsMPC564MZP56
Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
NXP SemiconductorsMPC564MVR56
RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388
NXP SemiconductorsMPC563MVR56R2
Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388

Descriptions

Descriptions of NXP Semiconductors MPC563MZP56R2 provided by its distributors.

Freescale 32-bit MCU, Power Arch, 512KB Flash, 56MHz, -40/+125degC, Automotive Grade, PBGA 388
MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA T/R
Ic, microcontroller,32-Bit, cmos, bga,388Pi; |NXP Semiconductors MPC563MZP56R2
RISC Microcontroller, 32-Bit, FLASH, 56MHz, CMOS, PBGA388

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP