Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors LM224D

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM224D.

IHS

Datasheet12 pages18 years ago
Datasheet12 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.161
$ 0.161
Stock
1
9,989,539
9,989,539
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.3 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
16 V
32 V
32 V
Operating Supply Current
-
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1976-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-02-20
LTD Date2004-02-20

Descriptions

Descriptions of NXP Semiconductors LM224D provided by its distributors.

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
QUAD OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP