Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors BUT11A

5A, 450V, NPN, Si, Power Transistor, TO-220AB, Plastic, TO-220AB, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BUT11A.

IHS

Datasheet8 pages25 years ago
Datasheet12 pages29 years ago
Datasheet12 pages29 years ago

CAD Models

Download NXP Semiconductors BUT11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.593
Stock
2,246
436,579
436,579
Authorized Distributors
0
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
450 V
450 V
450 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1981-11-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-31
LTD Date2010-06-30

Descriptions

Descriptions of NXP Semiconductors BUT11A provided by its distributors.

5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN
TRANSISTOR, NPN, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: -; Power Dissipation Pd: 100W; DC Collector Current: 5A; DC Current Gain hFE: 20hFE; Transistor Case Style
TRANSISTOR, NPN, TO-220AB; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:450V; Current Ic Continuous a Max:5A; Voltage, Vce Sat Max:1.5V; Power Dissipation:100W; Min Hfe:10; Case ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUT11A.