Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC123N

Multivibrator; DIP16; +7 V (max.); +/- 20MA; -40; +125; 1000 Ns (max.) Tr; 750MW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC123N.

IHS

Datasheet25 pages13 years ago
Datasheet28 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download NXP Semiconductors 74HC123N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.419
Stock
128,641
370,264
370,264
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
385 ns
25 ns
25 ns
Rise Time
400 ns
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors 74HC123N provided by its distributors.

MULTIVIBRATOR; DIP16; +7 V (MAX.); +/- 20MA; -40; +125; 1000 NS (MAX.) TR; 750MW
IC, 74HC CMOS, 74HC123, DIP16, 5V; Logic Family / Base Number: 74HC123; Multivibrator Type: Retriggerable Monostable; Output Current: 5.2mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 16
74HC CMOS, 74HC123, DIP16, 5V; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Logic IC Family:HC; Logic IC Base Number:74123; Time, Rise:400ns; Time, Fall:400ns; Voltage, Supply Min:2V; Voltage, Supply ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC123 N
  • 74HC123-N