NVE IL712T-3E

"125C 2-Channel (1 each direction) Isolator, SOIC"
$ 5.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL712T-3E.

IHS

Datasheet20 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+46.69%

CAD Models

Download NVE IL712T-3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MicrochipTC646BEOA
TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

Descriptions

Descriptions of NVE IL712T-3E provided by its distributors.

"125C 2-Channel (1 each direction) Isolator, SOIC"
DIGITAL ISOLATOR, MAGNETIC, GMR, 2Channel, 110Mbps, 2500Vrms, CMOS, PDSO8
Digital Isolator CMOS 2-CH 110Mbps 8-Pin SOIC Tube
IC, DIGITAL ISOLATOR, 12NS, NSOIC-8
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Digital Isolator, 12Ns, Nsoic-8; Núm. De Canales:2; Retardo De Propagación:12Ns; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Nve IL712T-3E
IC, DIGITAL ISOLATOR, 12NS, NSOIC-8; No.; IC, DIGITAL ISOLATOR, 12NS, NSOIC-8; No. of Channels:2; Propagation Delay:12ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Supply Current:2.5mA; Operating Temperature Min:-40°C

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 712T-3E
  • IL712T3E