NVE IL 485

"Isolated RS485/PROFIBUS Transceiver, Wide SOIC (Pb)"
$ 36.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL 485.

IHS

Datasheet9 pages18 years ago

DigiKey

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.698
$ 16.019
Stock
26,418
51,986
Authorized Distributors
0
2
Number of Channels
3
3
Channel Type
-
-
Data Rate
35 Mbps
35 Mbps
Isolation Voltage
-
-
Propagation Delay
25 ns
25 ns
Pulse Width Distortion (PWD)
-
2 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOP
SOP
Number of Pins
-
16

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsISO1176DWR
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsISO1176DW
40-Mbps, half-duplex, isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesMAX3467CSA+
MAX3467 Series 40 Mbps 5.25 V Full Duplex SMT RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesMAX14841EASA+
MAX14841 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
Analog DevicesMAX3469ESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of NVE IL 485 provided by its distributors.

"Isolated RS485/PROFIBUS Transceiver, Wide SOIC (Pb)"
16-SOIC (0.295 7.50mm Width) 3 2/1 RS422RS485 Digital Isolator 20kV/mus 2500Vrms 35Mbps 0.00002A
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGT ISO 2.5KV RS422/RS485 16SOIC
ISOLATOR HS MAG DIGITAL 16SOIC

Images

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL-485
  • IL485