What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE74LS02

Integrated Circuit Low Power Schottky Quad 2-inputpositive Nor Gate 14-lead DIP
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE74LS02.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

13ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA DIP-14 6.4mm*3.5mm
onsemi74AC02PC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC02N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
onsemi74ACT02PC
NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
NXP Semiconductors74ABT02N,112
Abt Series Quad 2-INPUT Nor Gate PDIP14

Descriptions

Descriptions of NTE Electronics NTE74LS02 provided by its distributors.

Integrated Circuit Low Power Schottky Quad 2-inputpositive Nor Gate 14-lead DIP
NTE Electronics
IC,NTE,74LS02, DIP-14, QUAD 2-INPUT NOR GATE
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
replacement Digital ICs QUAD 2-IN NOR DIP-14
Logic IC [NTE] NTE74LS02 Logic IC 768249308812
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR Gate; No. of Inputs:2; Logic Case Style:DIP; No. of Pins:14; Family Type:LS; Logic Base Number:7402; Mounting Type:Through Hole; Package / Case:14-DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F