What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE5800

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5800.

IHS

Datasheet2 pages2 years ago

TME

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35

Descriptions

Descriptions of NTE Electronics NTE5800 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
Rectifier Silicon 50Prv 3A DO-27
NTE Electronics
STANDARD DIODE, 3A, 50V, DO-27; Diode Ty; Type:Standard Recovery; Configuration:Single; Repetitive
replacement Semis, unspecified Vr/50V Io/3A BULK
Standard Diode, 3A, 50V, Do-27; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(Av):3A; Diode Configuration:single; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:200A Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F