Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE5049A

Zener Diode, single, Two Terminal, 91V V(Z), 5%, do-7 Rohs Compliant: Yes
$ 0.292
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5049A.

IHS

Datasheet3 pages10 years ago

NTE Electronics

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diode Zener Single 75V 5% 500mW 2-Pin DO-35 T/R
Zener Diode, 75V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35
1N5266B-TR ZENER DIODE, 68V 5% 0.5 W THROUGH HOLE 2-PIN DO-35
Zener Diode, 110V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of NTE Electronics NTE5049A provided by its distributors.

Zener Diode,single, Two Terminal,91V V(Z),5%,do-7 Rohs Compliant: Yes
Zener Diode - 91.0V 1/2W 5% Do-35
NTE Electronics
Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 91V 5% 400Ohm 500mW 2-Pin DO-35

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F