What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics NTE5013A

Diode, Zener, Vr 6.2V, If 200MA, Pkg DO-35, Vf 1.1V, Tj +200DEGC, Pd 500MW, Ir 20MA
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5013A.

IHS

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5234BTR
Diode Zener Single 6.2 Volt 5% 500mW 2-Pin DO-35 Tape and Reel
onsemi1N5234B
Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin DO-35 Bag / DIODE ZENER 6.2V 500MW DO35
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5234CTR
1N5234 Series 500 mW 6.08 V 200 mA Through-Hole Zener Diode - DO-35
Diode Zener Single 6V 5% 500mW 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of NTE Electronics NTE5013A provided by its distributors.

DIODE, ZENER, VR 6.2V, IF 200MA, PKG DO-35,VF 1.1V, TJ +200DEGC, PD 500MW, IR 20MA
Zener Diode - 6.2V 1/2W 5% Do-35
NTE Electronics
DIODE,ZENER,NTE5013A,DO-35, 6.2 V, 1/2 W

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5013A.