Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE4001B

Integrated Circuit CMOS Quad 2-input Nor Gate 14-lead DIP

$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4001B.

IHS

Datasheet4 pages14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

74HC02 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
onsemiMM74HC08N
20ns@ 6V,50pF 2 4 2V 6V 5.2mA AND Gate HC 5.2mA MDIP-14 Through hole mounting 3.56mm(height)
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74AC02PC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
NXP SemiconductorsN74F08N,602
AND-GATE; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40

Descriptions

Descriptions of NTE Electronics NTE4001B provided by its distributors.

Integrated Circuit CMOS Quad 2-input Nor Gate 14-lead DIP
NTE Electronics
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin DIP
IC CMOS QUAD 2-INPUT NOR GATE IC14
replacement Digital ICs QUAD 2-INPUT NOR GT
Zener Diode, 6V V(Z), 5%, 1W, Silicon, Unidirectional
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR Gate; Output Current:10mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:DIP; No. of Pins:14; Family Type:4000; Logic Base Number:4001; Mounting Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F