Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE179

Power Bipolar Transistor, 25A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin
$ 26.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE179.

Newark

Datasheet2 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemi2N5884
Tray Through Hole PNP Single Bipolar (BJT) Transistor 20 @ 10A 4V 25A 200W 4MHz
Microchip2N6437
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin
Microchip2N4905
NPN SILICON TRANSISTOR / Bipolar (BJT) Transistor
Microchip2N5886
Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin
onsemi2N6052
Tray Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 6A 3V 12A 150W 100V
Toshiba2SB1682(Q)
Trans Darlington PNP 160V 8A 100000mW 3-Pin(3+Tab) TO-3PN

Descriptions

Descriptions of NTE Electronics NTE179 provided by its distributors.

Power Bipolar Transistor, 25A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin
TRANSISTOR, BIPOLAR, GE, PNP, AUDIO AMPLIFIER, POWER, VCEO 40V, IC 25A, PD 106W, TO-3
Transistor PNP Germanium 90V 25 AMP TO-3 Case Audio Power AMp
NTE Electronics
BIPOLAR TRANSISTOR, PNP, -40V, TO-3; Tra; BIPOLAR TRANSISTOR, PNP, -40V, TO-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency Typ ft:500kHz; Power Dissipation Pd:106W; DC Collector Current:-25A; DC Current Gain hFE:65
Bipolar Transistor, Pnp, -40V, To-3; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:25A; Power Dissipation:106W; Transistor Mounting:Through Hole; No. Of Pins:2Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Nte Electronics NTE179

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F