NTE Electronics NPR100M16

Capacitor Non Polarized Aluminum Electrolytic 100uf 16V 20% Radial Lead
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NPR100M16.

IHS

Datasheet2 pages14 years ago

NTE Electronics

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.479
$ 0.233
Stock
2,161
55,069
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
1000 hours
Ripple Current
-
-
Height - Seated (Max)
-
13.9954 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconRNS1D101MDN1
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.015 Ohm 4500mA 2000h 105C Bulk
Panasonic20SEP100MX
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C Bag
NichiconPLF1D101MDO2
LF Series Ø 8 x 12 mm 100 uF 20 V Radial Organic Conductive Polymer Capacitor
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
Panasonic16SEPC100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierSK101M016ST
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 185mA 2000h 85C Standard

Descriptions

Descriptions of NTE Electronics NPR100M16 provided by its distributors.

Capacitor Non Polarized Aluminum Electrolytic 100uf 16V 20% Radial Lead
NTE Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 16V RADIAL TH
CAP-100MF 16V RADIAL
CAPACITOR NON POLARIZED ALU

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F