Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF52832-QFAA-R

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48
$ 2.745

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52832-QFAA-R.

IHS

Datasheet553 pages9 years ago

Future Electronics

TME

Inventory History

3 month trend:
+131%

CAD Models

Download Nordic Semiconductor NRF52832-QFAA-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
Silicon LabEM357-RTR
SOC EM35x ARM Cortex M3 48-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 48-VFQFN
MicrochipATA5425-PLQW
IC RF TXRX ISM<1GHZ 48VFQFN IC RF TxRx Only General ISM < 1GHz 345MHz 48-VFQFN Exposed Pad
IC RF TXRX+MCU ISM>1GHZ 40VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad
Texas InstrumentsCC2511F32RSPR
I2S, SPI, USART, USB QFN-36-EP(6x6) RF Transceiver ICs ROHS

Descriptions

Descriptions of Nordic Semiconductor NRF52832-QFAA-R provided by its distributors.

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48
96dBm 2.36GHz 3.6V 2.5GHz 2Mbps I²C,SPI,UART 1.7V QFN-48 SMD mount 6mm*6mm*830μm
Bluetooth 2.4GHz transceiver 512KB Flash, Compatible with nRF Cloud Services

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF-52832-QFAA-R
  • NRF52832 QFAA-R
  • NRF52832-QFAA-R.
  • NRF52832QFAA-R