Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 780-M26-103L001

Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port

$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M26-103L001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-34.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09562005615050
D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 09562005615050
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 780-M26-103L001 provided by its distributors.

Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port
780-M Series 26 position high density vertical mount waterproof D-Sub Connectors
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Hole .12
HD D SUB, PLUG, IP67, SOLDER, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 780 Series; Connector Body Material: Steel Body; Contact Material: Brass
D Sub Connector, Plug, 26 Position; Rango De Producto:Serie Seal-D 780-M; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Norcomp 780-M26-103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc