Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-102L001

Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-102L001.

Farnell

Datasheet2 pages0 years ago

Factory Futures

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09562005615050
Conn D-Subminiature M 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Locking
Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Panel Mount 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-026-102L001 provided by its distributors.

Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Hole 0.118
26 Position Free Hanging Plug Male Pins Solder Cup Steel Tin Plated D-Sub
Hd D Sub Connector, Plug, 26Pos; No. Of Contacts:26Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-026-102L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc