Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 681S5W5203L001

D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12
$ 18.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681S5W5203L001.

Master Electronics

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NorComp 681S5W5203L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

D-Sub Combo Stndrd Conn Socket 5W5 - Female - ThruHole Tin Plated Shell
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
Norcomp Dtype connector, 681Mseries, Mother seat, 5needle, panel mount, vertical subject
TE Connectivity212059-3
Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 681S5W5203L001 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12
CONN D-SUB RCPT 5POS PNL MT SLDR
D SUB, COMBO, RECEPTACLE, 40AMP, 5WAY
IP67 PowerD 5W5 female vertical 40 amp
Female Sockets,Receptacle Solder pad 1 5pin(Power) Nickel Plated,Steel 40A gold Black Through hole mounting,panel mount
D Sub Combo Connector, Receptacle, Db-5W5, Ip68; Product Range:Seal-D 681S Series; Insert Arrangement:Db-5W5; Gender:Receptacle; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 681S5W5203L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc