NorComp 680S5W5203L401

D Subminiature Connector, 5 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
$ 18.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S5W5203L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+476%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 5 Contact(s), Female, 0.33 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity212059-1
Conn D-Subminiature SKT 5Power/5Signal POS Crimp ST Cable Mount 10 Terminal 1 Port Package
TE Connectivity212059-3
Conn D-Sub SKT 5Power POS Crimp ST Cable Mount 5 Terminal 1 Port Package
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Hole 0.12
TE Connectivity5-212059-1
Conn D-Subminiature SKT 5Coaxial POS Crimp ST Cable Mount 5 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 680S5W5203L401 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, Hole .112-.124
Receptacle, 5 Pin (Power), PBT, Steel, Nickel Plated, 40A, Gold Plated, Black, Bracket Mount, Panel Mount
IP67 PowerD 5W5 female solder cup 40 amp
D SUB COMBO, RCPT, DB-5W5, 5POS;
D Sub Combo Connector, Receptacle, Db-5W5, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Db-5W5; Gender:Receptacle; No. Of Contacts:5Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 680S5W5203L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc