Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-009-113R001

Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port

$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-113R001.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
-8.42%

CAD Models

Download NorComp 171-009-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Sub Connector, Right Angle, 182 Series; |Norcomp 182-009-113R561
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
Amphenol Communications SolutionsL717SDEH09POL2RM5
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of NorComp 171-009-113R001 provided by its distributors.

Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
171 Series 9 Position Male Nickel Shell Vertical Through-Hole D-Sub Connector
Norcomp D-Type Connector, 171 Series, Plug, DB9 Pin, Panel Mount, Straight Body
D-SUB, PLUG, SOLDER, STRAIGHT, 9WAY; Product Range:NORCOMP - 171 Series D Sub; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole Vertical; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:171

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc