NorComp 180-062-202L031

D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Hole 0.236
$ 4.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-202L031.

IHS

Datasheet2 pages4 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 4.99
$ 7.885
Stock
0
82
Authorized Distributors
2
4
Gender
Female
Female
Number of Positions
62
62
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

AmphenolL77HDC62S
Amphenol D-Sub Connector, HD Series, Receptacle, 62-Pin, Panel Mount, Right Angle
HARTING Elektronik09564004704
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09564004715050
Hirose D-Sub Connector, Receptacle, 62-Pin, Wire Mount, Right Angle Body
HARTING Elektronik09563004704
Conn D-Sub F 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-062-202L031 provided by its distributors.

D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Hole 0.236
HD D SUB CONNECTOR, RECEPTACLE, 62POS
CONN D-SUB HD RCPT 62POS PNL MNT

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc