NorComp 180-044-113R001

Conn High Density D-Sub M 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-044-113R001.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages5 years ago

element14 APAC

Factory Futures

Farnell

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download NorComp 180-044-113R001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, TH, Right Angle Body
D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole 0.12
AmphenolL717HDB44P
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup RA Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
CONNECTOR, D-SUB, PLUG, 50POS, PANEL MOUNT , SOLDER

Descriptions

Descriptions of NorComp 180-044-113R001 provided by its distributors.

Conn High Density D-Sub M 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port Tray
Norcomp D-Sub Connector, 180 Series, Plug, 44-Pin, Panel Mount, Straight Body
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal
CONNECTOR, D-SUB, HD PLUG, 44POS PANEL MOUNT
180 Series 44 Position Male Through Hole Vertical D-Sub
CONN D-SUB HD PLUG 44POS PNL MNT
D SUB, PLUG, SOLDER, STRAIGHT, 44WAY;
Norcomp 180-044-113R001 D-subコネクタ
RS APAC
D SUB, PLUG, SOLDER, STRAIGHT, 44WAY; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Brass; C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc