Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-050-202R001

Conn D-Subminiature F 50 POS 1.385mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-050-202R001.

IHS

Datasheet2 pages4 years ago

Farnell

Factory Futures

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-03-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-31

Related Parts

Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup; |Amphenol Communications Solutions L77SDDH50SC309
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Sub Connector, Receptacle, 50Pos; No. |Norcomp 172-E50-203R001
Amphenol Communications SolutionsG17S5000110EU
Conn D-Subminiature SKT 50 POS 2.77mm Solder Pot ST Thru-Hole 50 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-050-202R001 provided by its distributors.

Conn D-Subminiature F 50 POS 1.385mm Solder Cup ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 50POS PNL MNT
D Sub Connector, Receptacle, 50Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Norcomp 172-050-202R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc